Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14PVC1311Copy
Newark Part No.31AJ8195
Product RangePCJP Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.300 |
| 5+ | $59.230 |
| 10+ | $57.650 |
| 25+ | $56.610 |
| 50+ | $55.890 |
| 100+ | $55.440 |
| 250+ | $55.240 |
Price for:Each
Minimum: 1
Multiple: 1
$63.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14PVC1311Copy
Newark Part No.31AJ8195
Product RangePCJP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPVC (Polyvinylchloride)
Body ColorGray
For Use WithHammond PCJ Series Enclosures
External Height - Metric324mm
External Width - Metric276mm
External Height - Imperial12.75"
External Width - Imperial10.88"
Product RangePCJP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
324mm
External Height - Imperial
12.75"
Product Range
PCJP Series
Panel Material
PVC (Polyvinylchloride)
For Use With
Hammond PCJ Series Enclosures
External Width - Metric
276mm
External Width - Imperial
10.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
