Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14G1509
Newark Part No.89C9356
Product Range14G Series
Your Part Number
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.750 |
| 5+ | $20.150 |
| 10+ | $19.460 |
| 25+ | $19.190 |
| 50+ | $18.930 |
| 100+ | $18.500 |
| 250+ | $18.280 |
Price for:Each
Minimum: 1
Multiple: 1
$21.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14G1509
Newark Part No.89C9356
Product Range14G Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorUnpainted
For Use WithHammond 1414, EJ, HJ & PJ Series Enclosures
External Height - Metric14.75mm
External Width - Metric8.88mm
External Height - Imperial375"
External Width - Imperial226"
Product Range14G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unpainted
External Height - Metric
14.75mm
External Height - Imperial
375"
Product Range
14G Series
Panel Material
Galvanized Steel
For Use With
Hammond 1414, EJ, HJ & PJ Series Enclosures
External Width - Metric
8.88mm
External Width - Imperial
226"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
