Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14F1111Copy
Newark Part No.31AJ8189
Product Range14F Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.320 |
| 5+ | $63.230 |
| 10+ | $60.230 |
| 25+ | $57.080 |
| 50+ | $56.510 |
| 100+ | $55.800 |
| 250+ | $54.700 |
Price for:Each
Minimum: 1
Multiple: 1
$71.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14F1111Copy
Newark Part No.31AJ8189
Product Range14F Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialFiberglass
Body ColorOff White
For Use WithHammond 1414, EJ, HJ & PJ Series Enclosures
External Height - Metric273mm
External Width - Metric276mm
External Height - Imperial10.75"
External Width - Imperial10.88"
Product Range14F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Off White
External Height - Metric
273mm
External Height - Imperial
10.75"
Product Range
14F Series
Panel Material
Fiberglass
For Use With
Hammond 1414, EJ, HJ & PJ Series Enclosures
External Width - Metric
276mm
External Width - Imperial
10.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
