Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No14B8
Newark Part No.24B5934
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.710 |
| 5+ | $28.800 |
| 10+ | $28.560 |
| 25+ | $27.630 |
| 50+ | $27.130 |
| 100+ | $26.660 |
| 250+ | $26.360 |
Price for:Each
Minimum: 1
Multiple: 1
$29.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14B8
Newark Part No.24B5934
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric23.11mm
External Width - Metric36.57mm
For Use WithHammond 1414/EJ/PJ Series Enclosures
External Height - Imperial0.91"
External Width - Imperial1.44"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
36.57mm
External Height - Imperial
0.91"
Product Range
-
External Height - Metric
23.11mm
For Use With
Hammond 1414/EJ/PJ Series Enclosures
External Width - Imperial
1.44"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate