Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $29.020 | $15.020 |
| 5+ | $27.600 | $15.020 |
| 10+ | $26.720 | $15.020 |
| 25+ | $26.070 | $15.020 |
| 50+ | $25.480 | $15.020 |
| 100+ | $25.070 | $15.020 |
| 250+ | $24.830 | $15.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14B6
Newark Part No.24B5933
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric39mm
External Width - Metric152mm
For Use WithHammond 1414/EJ/PJ Series Enclosures
External Height - Imperial1.55"
External Width - Imperial6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
152mm
External Height - Imperial
1.55"
Product Range
-
External Height - Metric
39mm
For Use With
Hammond 1414/EJ/PJ Series Enclosures
External Width - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
