Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No14B12
Newark Part No.24B5931
Your Part Number
Technical Datasheet
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.730 |
| 5+ | $31.150 |
| 10+ | $30.820 |
| 25+ | $30.220 |
| 50+ | $29.420 |
| 100+ | $29.210 |
| 250+ | $28.900 |
Price for:Each
Minimum: 1
Multiple: 1
$32.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14B12
Newark Part No.24B5931
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric54.86mm
External Width - Metric36.83mm
For Use WithHammond 1414/EJ/PJ Series Enclosures
External Height - Imperial2.16"
External Width - Imperial1.45"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
36.83mm
External Height - Imperial
2.16"
Product Range
-
External Height - Metric
54.86mm
For Use With
Hammond 1414/EJ/PJ Series Enclosures
External Width - Imperial
1.45"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate