Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1489P12Copy
Newark Part No.24B7265
Product Range1489 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $266.670 |
| 5+ | $261.340 |
| 10+ | $256.000 |
| 25+ | $250.670 |
| 50+ | $245.340 |
Price for:Each
Minimum: 1
Multiple: 1
$266.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1489P12Copy
Newark Part No.24B7265
Product Range1489 Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialSteel
External Height - Metric324mm
External Width - Metric241mm
External Depth - Metric152mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial12.75"
External Width - Imperial9.5"
External Depth - Imperial6"
Product Range1489 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
324mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
12.75"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
241mm
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
9.5"
Product Range
1489 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
