Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1488EL7
Newark Part No.24B7252
Product Range1488 Series
Your Part Number
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $223.060 |
| 5+ | $193.340 |
Price for:Each
Minimum: 1
Multiple: 1
$223.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1488EL7
Newark Part No.24B7252
Product Range1488 Series
Technical Datasheet
Enclosure TypeConsolet
Enclosure MaterialSteel
External Height - Metric203mm
External Width - Metric508mm
External Depth - Metric182mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial8"
External Width - Imperial20"
External Depth - Imperial7.16"
Product Range1488 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Consolet
External Height - Metric
203mm
External Depth - Metric
182mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
7.16"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
20"
Product Range
1488 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate