Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487BV2
Newark Part No.24B7165
Product Range1487 V Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $148.290 |
| 5+ | $145.620 |
| 10+ | $142.950 |
| 25+ | $141.900 |
| 50+ | $140.850 |
Price for:Each
Minimum: 1
Multiple: 1
$148.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487BV2
Newark Part No.24B7165
Product Range1487 V Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length7.47"
External Width5.5"
External Height-
Product Range1487 V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
7.47"
External Height
-
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
5.5"
Product Range
1487 V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate