Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487BM1
Newark Part No.24B7158
Product Range1487 M Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.500 |
| 5+ | $86.770 |
| 10+ | $86.040 |
| 25+ | $84.580 |
| 50+ | $83.590 |
| 100+ | $83.490 |
Price for:Each
Minimum: 1
Multiple: 1
$87.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487BM1
Newark Part No.24B7158
Product Range1487 M Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length3.88"
External Width3.88"
External Height1"
Product Range1487 M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
3.88"
External Height
1"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
3.88"
Product Range
1487 M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate