Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485EL2
Newark Part No.24B7090
Product Range1485L2 Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.150 |
| 5+ | $85.940 |
| 10+ | $84.730 |
| 25+ | $84.190 |
| 50+ | $83.200 |
| 100+ | $82.760 |
Price for:Each
Minimum: 1
Multiple: 1
$87.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485EL2
Newark Part No.24B7090
Product Range1485L2 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length10.25"
External Width3.63"
External Height0.13"
Product Range1485L2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
10.25"
External Height
0.13"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
3.63"
Product Range
1485L2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
