Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485E4N
Newark Part No.24B7104
Product Range1485 Series
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $364.070 |
| 5+ | $364.060 |
| 10+ | $364.040 |
| 25+ | $364.020 |
Price for:Each
Minimum: 1
Multiple: 1
$364.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485E4N
Newark Part No.24B7104
Product Range1485 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length9.91"
External Width9.63"
External Height10.3"
Product Range1485 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
9.91"
External Height
10.3"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
9.63"
Product Range
1485 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate