Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485DTQ
Newark Part No.24B7066
Product Range1485 T Series
Your Part Number
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $371.900 |
| 5+ | $371.640 |
| 10+ | $371.380 |
| 25+ | $370.850 |
Price for:Each
Minimum: 1
Multiple: 1
$371.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485DTQ
Newark Part No.24B7066
Product Range1485 T Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length12"
External Width7.63"
External Height9.77"
Product Range1485 T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
Steel
External Length
12"
External Height
9.77"
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Gray
External Width
7.63"
Product Range
1485 T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate