Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485CX
Newark Part No.24B7037
Product Range1485 X Series
Your Part Number
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $199.150 |
| 5+ | $198.520 |
| 10+ | $197.880 |
| 25+ | $197.630 |
| 50+ | $197.370 |
Price for:Each
Minimum: 1
Multiple: 1
$199.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485CX
Newark Part No.24B7037
Product Range1485 X Series
Technical Datasheet
External Height - Metric101.6mm
External Width - Metric101.6mm
Length - Metric177.8mm
External Height - Imperial4"
External Width - Imperial4"
Length - Imperial7"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1485 X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
101.6mm
Length - Metric
177.8mm
External Width - Imperial
4"
Raceway / Duct Color
Gray
Product Range
1485 X Series
External Width - Metric
101.6mm
External Height - Imperial
4"
Length - Imperial
7"
Raceway / Duct Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate