Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485CJ
Newark Part No.24B7023
Product Range1485 J Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $309.090 |
| 5+ | $307.930 |
| 10+ | $306.750 |
| 25+ | $306.300 |
Price for:Each
Minimum: 1
Multiple: 1
$309.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485CJ
Newark Part No.24B7023
Product Range1485 J Series
Technical Datasheet
External Height - Metric379.22mm
External Width - Metric-
Length - Metric355.6mm
External Height - Imperial14.93"
External Width - Imperial-
Length - Imperial14"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1485 J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
379.22mm
Length - Metric
355.6mm
External Width - Imperial
-
Raceway / Duct Color
Gray
Product Range
1485 J Series
External Width - Metric
-
External Height - Imperial
14.93"
Length - Imperial
14"
Raceway / Duct Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate