Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485C48
Newark Part No.24B7048
Product Range1485 S Series
Your Part Number
Technical Datasheet
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $267.310 |
| 5+ | $247.990 |
| 10+ | $228.670 |
| 25+ | $214.690 |
Price for:Each
Minimum: 1
Multiple: 1
$267.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485C48
Newark Part No.24B7048
Product Range1485 S Series
Technical Datasheet
External Height - Metric101.6mm
External Width - Metric101.6mm
Length - Metric1.22m
External Height - Imperial4"
External Width - Imperial4"
Length - Imperial48"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1485 S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
101.6mm
Length - Metric
1.22m
External Width - Imperial
4"
Raceway / Duct Color
Gray
Product Range
1485 S Series
External Width - Metric
101.6mm
External Height - Imperial
4"
Length - Imperial
48"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate