Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1485BZC12Copy |
| Newark Part No. | 50H5827 |
| Product Range | 1485Z Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.160 |
| 5+ | $203.710 |
| 10+ | $193.260 |
Price for:Each
Minimum: 1
Multiple: 1
$214.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1485BZC12Copy |
| Newark Part No. | 50H5827 |
| Product Range | 1485Z Series |
| Technical Datasheet | |
| External Height - Metric | 63.5mm |
| External Width - Metric | 63.5mm |
| Length - Metric | 304.8mm |
| External Height - Imperial | 2.5" |
| External Width - Imperial | 2.5" |
| Length - Imperial | 12" |
| Raceway / Duct Color | Gray |
| Raceway / Duct Material | Steel |
| Product Range | 1485Z Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Height - Metric | 63.5mm |
|---|---|
| Length - Metric | 304.8mm |
| External Width - Imperial | 2.5" |
| Raceway / Duct Color | Gray |
| Product Range | 1485Z Series |
| External Width - Metric | 63.5mm |
|---|---|
| External Height - Imperial | 2.5" |
| Length - Imperial | 12" |
| Raceway / Duct Material | Steel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
