Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485BX
Newark Part No.24B7005
Product Range1485 X Series
Your Part Number
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $170.350 |
| 5+ | $169.540 |
| 10+ | $168.720 |
| 25+ | $168.620 |
| 50+ | $167.680 |
Price for:Each
Minimum: 1
Multiple: 1
$170.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485BX
Newark Part No.24B7005
Product Range1485 X Series
Technical Datasheet
External Height - Metric63.5mm
External Width - Metric63.5mm
Length - Metric177.8mm
External Height - Imperial2.5"
External Width - Imperial2.5"
Length - Imperial7"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1485 X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
63.5mm
Length - Metric
177.8mm
External Width - Imperial
2.5"
Raceway / Duct Color
Gray
Product Range
1485 X Series
External Width - Metric
63.5mm
External Height - Imperial
2.5"
Length - Imperial
7"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
