Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485BL2
Newark Part No.24B6993
Product Range1485L2 Series
Your Part Number
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 5+ | $20.820 |
| 10+ | $20.550 |
| 25+ | $20.280 |
| 50+ | $20.040 |
| 100+ | $19.610 |
| 250+ | $19.410 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485BL2
Newark Part No.24B6993
Product Range1485L2 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length4.63"
External Width3.63"
External Height0.13"
Product Range1485L2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
4.63"
External Height
0.13"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
3.63"
Product Range
1485L2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
