Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WSSDH2024
Newark Part No.31AJ8303
Product Range1481WDH Series
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,457.160 |
| 5+ | $1,457.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,457.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WSSDH2024
Newark Part No.31AJ8303
Product Range1481WDH Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure Material316 Stainless Steel
IP Rating-
NEMA Rating-
External Height - Imperial18.19"
External Width - Imperial20.14"
External Width - Metric512mm
External Height - Metric462mm
Product Range1481WDH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
18.19"
External Width - Metric
512mm
Product Range
1481WDH Series
Enclosure Material
316 Stainless Steel
NEMA Rating
-
External Width - Imperial
20.14"
External Height - Metric
462mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate