Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WN4SS2919
Newark Part No.51R3973
Product Range1481WN4 Series
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $906.640 |
Price for:Each
Minimum: 1
Multiple: 1
$906.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WN4SS2919
Newark Part No.51R3973
Product Range1481WN4 Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure MaterialStainless Steel
IP Rating-
NEMA Rating-
External Height - Imperial29"
External Width - Imperial19"
External Width - Metric483mm
External Height - Metric737mm
Product Range1481WN4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
29"
External Width - Metric
483mm
Product Range
1481WN4 Series
Enclosure Material
Stainless Steel
NEMA Rating
-
External Width - Imperial
19"
External Height - Metric
737mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate