Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WDH1624
Newark Part No.31AJ8299
Product Range1481WDH Series
Your Part Number
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $587.870 |
Price for:Each
Minimum: 1
Multiple: 1
$587.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WDH1624
Newark Part No.31AJ8299
Product Range1481WDH Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure MaterialSteel
IP Rating-
NEMA Rating-
External Height - Imperial14.19"
External Width - Imperial20.14"
External Width - Metric512mm
External Height - Metric360mm
Product Range1481WDH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
14.19"
External Width - Metric
512mm
Product Range
1481WDH Series
Enclosure Material
Steel
NEMA Rating
-
External Width - Imperial
20.14"
External Height - Metric
360mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate