Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1481SSDH2416Copy
Newark Part No.31AJ8293
Product Range1481SDH Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,057.510 |
| 5+ | $1,036.360 |
| 10+ | $1,015.210 |
| 25+ | $994.060 |
| 50+ | $972.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,057.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481SSDH2416Copy
Newark Part No.31AJ8293
Product Range1481SDH Series
Technical Datasheet
Cover TypeHMI Cover Kit
Cover Material316 Stainless Steel
Cover ColorNatural
For Use WithHammond Enclosures
External Depth - Metric70mm
External Width - Metric310mm
External Height - Metric564mm
External Depth - Imperial2.75"
External Width - Imperial12.2"
External Height - Imperial22.2"
Product Range1481SDH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
HMI Cover Kit
Cover Color
Natural
External Depth - Metric
70mm
External Height - Metric
564mm
External Width - Imperial
12.2"
Product Range
1481SDH Series
Cover Material
316 Stainless Steel
For Use With
Hammond Enclosures
External Width - Metric
310mm
External Depth - Imperial
2.75"
External Height - Imperial
22.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
