Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1481L88Copy
Newark Part No.24B6966
Product Range1481L Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.420 |
| 5+ | $45.890 |
| 10+ | $42.660 |
| 25+ | $38.770 |
| 50+ | $36.800 |
| 100+ | $36.060 |
| 250+ | $35.330 |
Price for:Each
Minimum: 1
Multiple: 1
$54.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L88Copy
Newark Part No.24B6966
Product Range1481L Series
Technical Datasheet
Panel TypeVentilation Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond Enclosures
External Height - Metric268.22mm
External Width - Metric266.7mm
External Height - Imperial10.56"
External Width - Imperial10.5"
Product Range1481L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Ventilation Panel
Body Color
Gray
External Height - Metric
268.22mm
External Height - Imperial
10.56"
Product Range
1481L Series
Panel Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
266.7mm
External Width - Imperial
10.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1481L88
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
