Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $125.970 |
| 5+ | $120.180 |
| 10+ | $117.730 |
| 25+ | $116.050 |
| 50+ | $114.250 |
| 100+ | $110.960 |
Price for:Each
Minimum: 1
Multiple: 1
$125.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1459M24QBK1Copy
Newark Part No.14AC2621
Technical Datasheet
Panel TypeSide Panel
Panel MaterialSteel
Body ColorBlack
For Use WithHammond Enclosures
External Height - Metric1.248m
External Width - Metric610mm
External Height - Imperial49.12"
External Width - Imperial24"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Body Color
Black
External Height - Metric
1.248m
External Height - Imperial
49.12"
Product Range
-
Panel Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
610mm
External Width - Imperial
24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
