Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1459M24BK1
Newark Part No.14AC1074
Product Range1459 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $349.990 |
| 5+ | $343.730 |
| 10+ | $337.510 |
| 25+ | $325.020 |
Price for:Each
Minimum: 1
Multiple: 1
$349.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1459M24BK1
Newark Part No.14AC1074
Product Range1459 Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.25m
External Width - Metric536mm
External Depth - Metric613mm
External Height - Imperial49.2"
External Width - Imperial21.12"
External Depth - Imperial24.14"
Product Range1459 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.25m
External Depth - Metric
613mm
External Width - Imperial
21.12"
Product Range
1459 Series
Body Color
Black
External Width - Metric
536mm
External Height - Imperial
49.2"
External Depth - Imperial
24.14"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate