Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1458VC4
Newark Part No.89C9433
Product Range1458 Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.270 |
| 5+ | $48.090 |
| 10+ | $45.870 |
| 25+ | $42.770 |
| 50+ | $42.760 |
| 100+ | $42.750 |
| 250+ | $41.150 |
Price for:Each
Minimum: 1
Multiple: 1
$56.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458VC4
Newark Part No.89C9433
Product Range1458 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric102mm
External Width - Metric152mm
External Depth - Metric152mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4"
External Width - Imperial6"
External Depth - Imperial6"
Product Range1458 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
152mm
Body Color
Black
External Height - Imperial
4"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
1458 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate