Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1458VA3B
Newark Part No.89C9428
Product Range1458 Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.390 |
| 5+ | $47.630 |
| 10+ | $44.540 |
| 25+ | $40.780 |
Price for:Each
Minimum: 1
Multiple: 1
$55.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458VA3B
Newark Part No.89C9428
Product Range1458 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric76mm
External Width - Metric102mm
External Depth - Metric102mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial4"
External Depth - Imperial4"
Product Range1458 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76mm
External Depth - Metric
102mm
Body Color
Blue
External Height - Imperial
3"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
1458 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate