Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.740 |
| 5+ | $55.720 |
| 10+ | $52.660 |
| 25+ | $48.290 |
| 50+ | $47.180 |
| 100+ | $46.240 |
| 250+ | $45.290 |
Price for:Each
Minimum: 1
Multiple: 1
$64.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458D4Copy
Newark Part No.97F9416
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric203mm
External Depth - Metric203mm
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial4"
External Width - Imperial8"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1458D4 is a black Instrument Enclosure made of 18-gauge steel. The 1458 series enclosure has solid top and bottom case in satin black paint. Easy to machine 0.064-inch thick aluminum front and rear panels (one satin black and one contempra gray for each enclosure). It features symmetrical design so either end panel can be used as a front or rear panel.
- Heavy duty
- Replacement screws
Applications
Industrial
Contents
Instrument enclosure, Eight 6-32 Philips nickel plated screws and Four self-adhesive rubber feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
203mm
Body Color
Black
External Height - Imperial
4"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
