Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1457TEG-10Copy
Newark Part No.53AK8879
Product Range1457-EMI Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $168.630 |
| 5+ | $150.580 |
| 10+ | $139.800 |
| 25+ | $121.650 |
| 50+ | $109.360 |
| 100+ | $101.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$168.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457TEG-10Copy
Newark Part No.53AK8879
Product Range1457-EMI Series
Technical Datasheet
Gasket / Seal TypeReplacement Gasket
Gasket / Seal Material-
Gasket / Seal Length-
Product Range1457-EMI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Replacement Gasket
Gasket / Seal Length
-
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
-
Product Range
1457-EMI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
