Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457T2201EBK
Newark Part No.31AC6028
Product Range1457-EMI Series
Your Part Number
Technical Datasheet
87 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.230 |
| 5+ | $63.560 |
| 10+ | $60.430 |
| 25+ | $60.270 |
| 50+ | $60.100 |
| 100+ | $59.940 |
| 250+ | $59.610 |
Price for:Each
Minimum: 1
Multiple: 1
$69.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457T2201EBK
Newark Part No.31AC6028
Product Range1457-EMI Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric56.9mm
External Width - Metric168.5mm
External Depth - Metric231.1mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial6.63"
External Depth - Imperial9.1"
Product Range1457-EMI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.9mm
External Depth - Metric
231.1mm
Body Color
Black
External Height - Imperial
2.24"
External Depth - Imperial
9.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
168.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.63"
Product Range
1457-EMI Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate