Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1457T1601Copy
Newark Part No.50AC1192
Product Range1457 Series
Your Part Number
472 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.280 |
| 5+ | $46.550 |
| 10+ | $44.430 |
| 25+ | $43.000 |
| 50+ | $41.610 |
| 100+ | $40.970 |
| 250+ | $40.660 |
Price for:Each
Minimum: 1
Multiple: 1
$62.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457T1601Copy
Newark Part No.50AC1192
Product Range1457 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric56.9mm
External Width - Metric168.5mm
External Depth - Metric171.1mm
IP RatingIP65
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial6.63"
External Depth - Imperial6.74"
Product Range1457 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.9mm
External Depth - Metric
171.1mm
Body Color
Transparent
External Height - Imperial
2.24"
External Depth - Imperial
6.74"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
168.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.63"
Product Range
1457 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
