Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.850 |
| 5+ | $48.750 |
| 10+ | $45.450 |
| 25+ | $41.620 |
| 50+ | $40.810 |
| 100+ | $40.730 |
| 250+ | $40.640 |
Price for:Each
Minimum: 1
Multiple: 1
$55.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457N1201EBKCopy
Newark Part No.51R3956
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric55.9mm
External Width - Metric104mm
External Depth - Metric120mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial4.09"
External Depth - Imperial4.7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
120mm
Body Color
Black
External Height - Imperial
2.2"
External Depth - Imperial
4.7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
104mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.09"
Product Range
-
Technical Docs (2)
Alternatives for 1457N1201EBK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
