Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457L1602BK
Newark Part No.90W0341
Your Part Number
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.170 |
| 5+ | $36.050 |
| 10+ | $33.700 |
| 25+ | $30.830 |
| 50+ | $29.780 |
Price for:Each
Minimum: 1
Multiple: 1
$42.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457L1602BK
Newark Part No.90W0341
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric34.87mm
External Width - Metric106.9mm
External Depth - Metric191.6mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.37"
External Width - Imperial4.21"
External Depth - Imperial7.54"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1457L1602BK is a watertight Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. End panels are rugged die-cast aluminium with full perimeter self-adhesive gaskets.
- Sized for standard Eurocards
- PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Recessed area for labels or membrane keypad
- Black powder painted box and end panels
Applications
Industrial
Contents
Box, 2x Die-cast aluminium end panels, Black extruded, Aluminium body, 2x Closed cell polyethylene foam, gaskets, self-adhesive feet and O-ring.
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.87mm
External Depth - Metric
191.6mm
Body Color
Black
External Height - Imperial
1.37"
External Depth - Imperial
7.54"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
106.9mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate