Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457J1602BK
Newark Part No.90W0325
Your Part Number
Technical Datasheet
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.44 |
| 5+ | $33.46 |
| 10+ | $32.95 |
| 25+ | $31.87 |
| 50+ | $30.52 |
| 100+ | $30.16 |
| 250+ | $29.62 |
Price for:Each
Minimum: 1
Multiple: 1
$36.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457J1602BK
Newark Part No.90W0325
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric31.47mm
External Width - Metric87mm
External Depth - Metric192.2mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.24"
External Width - Imperial3.42"
External Depth - Imperial7.56"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
31.47mm
External Depth - Metric
192.2mm
Body Color
Black
External Height - Imperial
1.24"
External Depth - Imperial
7.56"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
87mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.42"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate