Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1457J1601BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14AC2239
Product Range1457 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.830 |
| 5+ | $31.100 |
| 10+ | $30.370 |
| 25+ | $29.640 |
| 50+ | $29.090 |
| 100+ | $27.810 |
| 250+ | $26.710 |
Price for:Each
Minimum: 1
Multiple: 1
$31.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457J1601BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14AC2239
Product Range1457 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric31.47mm
External Width - Metric86.96mm
External Depth - Metric171.15mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.239"
External Width - Imperial3.42"
External Depth - Imperial6.74"
Product Range1457 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
31.47mm
External Depth - Metric
171.15mm
Body Color
Black
External Height - Imperial
1.239"
External Depth - Imperial
6.74"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
86.96mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.42"
Product Range
1457 Series
Configurable
Yes
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
