Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1456NEK4BKBK
Newark Part No.81AC1670
Product Range1456 Series
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.500 |
| 5+ | $39.070 |
| 10+ | $36.520 |
| 25+ | $33.390 |
| 50+ | $32.700 |
Price for:Each
Minimum: 1
Multiple: 1
$44.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456NEK4BKBK
Newark Part No.81AC1670
Product Range1456 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric152.4mm
External Depth - Metric236.5mm
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial4"
External Width - Imperial6"
External Depth - Imperial9.31"
Product Range1456 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
236.5mm
Body Color
Black
External Height - Imperial
4"
External Depth - Imperial
9.31"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
152.4mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6"
Product Range
1456 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate