Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.130 |
| 5+ | $40.970 |
| 10+ | $38.700 |
| 25+ | $34.550 |
| 50+ | $32.170 |
Price for:Each
Minimum: 1
Multiple: 1
$47.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456FH3WHBUCopy
Newark Part No.50B9999
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric165mm
External Depth - Metric211mm
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial6.5"
External Depth - Imperial8.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1456FH3WHBU is a 15° sloped aluminium consoles Enclosure with a textured blue case and a contempra grey (beige) top panel. It comes with self-adhesive rubber feet and required mounting hardware.
- Aluminium cases 0.081" (2mm) thick aluminium
- Aluminium top panel sizes to 14" wide are 0.064" thick aluminium
- Larger sizes are 0.081" thick
- Some models available with walnut sides
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.2mm
External Depth - Metric
211mm
Body Color
Beige, Blue
External Height - Imperial
3"
External Depth - Imperial
8.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
165mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
