Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.260 |
| 5+ | $32.780 |
| 10+ | $30.610 |
| 25+ | $27.340 |
| 50+ | $26.200 |
| 100+ | $25.610 |
| 250+ | $25.100 |
Price for:Each
Minimum: 1
Multiple: 1
$37.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456FE3WHBUCopy
Newark Part No.87F2478
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric165mm
External Depth - Metric140mm
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial6.5"
External Depth - Imperial5.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1456FE3WHBU is a Sloped Console made of aluminium. Pre-assembled with a textured blue case and a beige top panel. This 1456-series console has self-adhesive rubber feet and required mounting hardware.
- 30° Slope
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.2mm
External Depth - Metric
140mm
Body Color
Beige, Blue
External Height - Imperial
3"
External Depth - Imperial
5.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
165mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (3)
Alternatives for 1456FE3WHBU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
