Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1456CE2WHCWW
Newark Part No.50H5776
Product Range1456CWW Series
Your Part Number
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.240 |
| 5+ | $72.870 |
| 10+ | $68.110 |
| 25+ | $65.620 |
Price for:Each
Minimum: 1
Multiple: 1
$85.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456CE2WHCWW
Newark Part No.50H5776
Product Range1456CWW Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric58.75mm
External Width - Metric127.51mm
External Depth - Metric146.46mm
IP RatingIP31
Body ColorBeige, Brown
NEMA Rating-
External Height - Imperial2.31"
External Width - Imperial5.02"
External Depth - Imperial5.77"
Product Range1456CWW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
58.75mm
External Depth - Metric
146.46mm
Body Color
Beige, Brown
External Height - Imperial
2.31"
External Depth - Imperial
5.77"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
127.51mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
5.02"
Product Range
1456CWW Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate