Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1455UALBK-10Copy |
| Newark Part No. | 31AJ8238 |
| Product Range | 1455 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.930 |
| 5+ | $35.940 |
| 10+ | $35.630 |
| 25+ | $34.230 |
| 50+ | $33.500 |
| 100+ | $33.470 |
Price for:Each
Minimum: 1
Multiple: 1
$39.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1455UALBK-10Copy |
| Newark Part No. | 31AJ8238 |
| Product Range | 1455 Series |
| Technical Datasheet | |
| Panel Type | End Panel |
| Panel Material | Aluminum |
| Body Color | Black |
| For Use With | Hammond 1455U Series Enclosures |
| External Height - Metric | - |
| External Width - Metric | - |
| External Height - Imperial | - |
| External Width - Imperial | - |
| Product Range | 1455 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Panel Type | End Panel |
|---|---|
| Body Color | Black |
| External Height - Metric | - |
| External Height - Imperial | - |
| Product Range | 1455 Series |
| Panel Material | Aluminum |
|---|---|
| For Use With | Hammond 1455U Series Enclosures |
| External Width - Metric | - |
| External Width - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1455UALBK-10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
