Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455TAL-10
Newark Part No.73J3563
Product Range1455 Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.260 |
| 5+ | $29.270 |
| 10+ | $27.390 |
| 25+ | $25.050 |
| 50+ | $23.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$34.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455TAL-10
Newark Part No.73J3563
Product Range1455 Series
Technical Datasheet
Plate TypeEnd
Plate MaterialAluminum
Plate ColorTransparent
For Use WithHammond 1455T Series Enclosures
External Depth - Metric11.5mm
External Width - Metric155.52mm
External Height - Metric55.63mm
External Depth - Imperial0.45"
External Width - Imperial6.12"
External Height - Imperial2.19"
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1455TAL-10 from Hammond is a 1455 series aluminium end plate. Suitable for use with 1455T1601 and 1455T2201 extruded aluminium enclosures.
- Clear anodized finish
Technical Specifications
Plate Type
End
Plate Color
Transparent
External Depth - Metric
11.5mm
External Height - Metric
55.63mm
External Width - Imperial
6.12"
Product Range
1455 Series
Plate Material
Aluminum
For Use With
Hammond 1455T Series Enclosures
External Width - Metric
155.52mm
External Depth - Imperial
0.45"
External Height - Imperial
2.19"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate