Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455R1601RDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AC5414
Product Range1455 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.680 |
| 5+ | $32.910 |
| 10+ | $32.140 |
| 25+ | $31.360 |
| 50+ | $30.780 |
| 100+ | $29.430 |
| 250+ | $28.260 |
Price for:Each
Minimum: 1
Multiple: 1
$33.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455R1601RDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AC5414
Product Range1455 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.51mm
External Width - Metric165mm
External Depth - Metric160mm
IP RatingIP54
Body ColorRed
NEMA Rating-
External Height - Imperial1.201"
External Width - Imperial6.5"
External Depth - Imperial6.3"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.51mm
External Depth - Metric
160mm
Body Color
Red
External Height - Imperial
1.201"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
1455 Series
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
