Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455QPLTRD-10
Newark Part No.61K2203
Product Range1455 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.640 |
| 5+ | $38.380 |
| 10+ | $36.250 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$42.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455QPLTRD-10
Newark Part No.61K2203
Product Range1455 Series
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialABS
External Height - Metric10.5mm
External Width - Metric55.13mm
External Depth - Metric129mm
Protective Boot ColorRed
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
Hammond 1455Q Series Extruded Aluminum Enclosures
External Width - Metric
55.13mm
Protective Boot Color
Red
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
ABS
External Height - Metric
10.5mm
External Depth - Metric
129mm
Product Range
1455 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate