Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455Q1601BKCopy
Newark Part No.45K1120
Also Known AsGTIN UPC EAN: 623980582825
Your Part Number
140 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.920 |
| 5+ | $35.270 |
| 10+ | $32.940 |
| 25+ | $30.150 |
| 50+ | $28.050 |
| 100+ | $27.670 |
| 250+ | $27.120 |
Price for:Each
Minimum: 1
Multiple: 1
$40.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455Q1601BKCopy
Newark Part No.45K1120
Also Known AsGTIN UPC EAN: 623980582825
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric51.6mm
External Width - Metric125mm
External Depth - Metric160mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial4.92"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rugged clear anodised extruded aluminium body
- Suitable for housing PCBs or handheld applications
- PCBs mount horizontally into internal slots in body
- Removable large side to enable easy machining
- 2x anodised aluminium end panels
- Hardware and 4x self-adhesive rubber feet included
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.6mm
External Depth - Metric
160mm
Body Color
Black
External Height - Imperial
2.03"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (3)
Alternatives for 1455Q1601BK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
