Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455NSBBK-10Copy
Newark Part No.86AK7162
Product Range1455 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 5+ | $20.660 |
| 10+ | $19.800 |
| 25+ | $19.050 |
| 50+ | $18.790 |
| 100+ | $18.310 |
| 250+ | $18.090 |
Price for:Each
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NSBBK-10Copy
Newark Part No.86AK7162
Product Range1455 Series
Technical Datasheet
Protective Boot TypeOpen Bezel
Protective Boot MaterialPlastic
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
Hammond 1455NS Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
