Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455NPLTRD-10
Newark Part No.61K2155
Product Range1455 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.040 |
| 5+ | $37.020 |
| 10+ | $35.740 |
| 25+ | $34.320 |
| 50+ | $32.590 |
| 100+ | $32.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$41.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NPLTRD-10
Newark Part No.61K2155
Product Range1455 Series
Protective Boot TypeClosed Bezel
Protective Boot MaterialPolycarbonate
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorTranslucent Red
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455NPLTRD-10 from Hammond is a 1455 series translucent (IR) red polycarbonate solid bezel. Suitable for use with 1455N1202, 1455N1602 and 1455N2202 extruded aluminium enclosures.
Technical Specifications
Protective Boot Type
Closed Bezel
For Use With
Hammond 1455N Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Translucent Red
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate