Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455NF1201BKCopy
Newark Part No.10AN4022
Product Range1455F Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.910 |
| 5+ | $22.490 |
| 10+ | $22.440 |
| 25+ | $22.380 |
| 50+ | $22.330 |
| 100+ | $21.940 |
| 250+ | $21.720 |
Price for:Each
Minimum: 1
Multiple: 1
$23.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NF1201BKCopy
Newark Part No.10AN4022
Product Range1455F Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialAluminum
External Height - Metric120mm
External Width - Metric103mm
External Depth - Metric53mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial4.06"
External Depth - Imperial2.09"
Product Range1455F Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
120mm
External Depth - Metric
53mm
Body Color
Black
External Height - Imperial
4.72"
External Depth - Imperial
2.09"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
103mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455F Series
Configurable
Yes
Technical Docs (2)
Alternatives for 1455NF1201BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
