Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455LBBK-10
Newark Part No.73J3554
Product Range1455 Series
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.65 |
| 5+ | $18.98 |
| 10+ | $18.09 |
| 25+ | $14.38 |
| 50+ | $13.43 |
| 100+ | $12.64 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455LBBK-10
Newark Part No.73J3554
Product Range1455 Series
Technical Datasheet
Protective Boot TypeOpen Bezel
Protective Boot MaterialPolycarbonate
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1455LBBK-10 from Hammond is a 1455 series black plastic open bezel. Suitable for use with 1455L1201, 1455L1601 and 1455L2201 extruded aluminium enclosures.
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
Hammond 1455L Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (25-Jun-2025)
Protective Boot Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate