Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.420 |
| 5+ | $34.740 |
| 10+ | $34.050 |
| 25+ | $33.370 |
| 50+ | $32.850 |
| 100+ | $31.660 |
| 250+ | $30.630 |
Price for:Each
Minimum: 1
Multiple: 1
$35.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455L1201RDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42Y1282
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.51mm
External Width - Metric103mm
External Depth - Metric120mm
IP RatingIP54
IP RatingIP54
Body ColorRed
NEMA Rating-
External Height - Imperial1.201"
External Width - Imperial4.06"
External Depth - Imperial4.72"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.51mm
External Depth - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
103mm
IP Rating
IP54
Body Color
Red
External Height - Imperial
1.201"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1455L1201RD
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

